TI OPA2830IDGKR
| Manufacturer | |
| MPN | OPA2830IDGKR |
| LCSC Part # | C544485 |
| Packaging | VSSOP-8 |
| Customer # | |
| Key Attributes | Dual, Low-Power, Single-Supply, Wideband Operational Amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | VSSOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 9.3mV | |
| Slew Rate | 500V/us | |
| Input Offset Current(Ios) | 1.3uA | |
| Input offset current drift(Ios TC) | 6nA/℃ | |
| Features | Built-in compensation | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Ib - Input Bias Current | 13uA | |
| Output Current | 50mA | |
| Maximum Power Supply Range (Vdd-Vss) | 11V | |
| Input Offset Voltage Drift(Vos TC) | 27uV/℃ | |
| Quiescent Current | 7.8mA | |
| Gain Bandwidth Product | 100MHz | |
| Input Voltage Noise Density | 9.2nV/√Hz@1MHz | |
| Dual Supply | -5.5V~5.5V | |
| Rail to Rail | - | |
| Single Supply | 3V~11V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OPA2830 is a dual, low-power, single-supply, wideband, voltage-feedback amplifier designed to operate on a single +3V or +5V supply. Operation on ±5V or +10V supplies is also supported. The input range extends below ground and to within 1.8V of the positive supply. Using complementary common-emitter outputs provides an output swing to within 25mV of ground and +VS while driving 150Ω. High output drive current (75mA) and low differential gain and phase errors also make it ideal for single-supply consumer video products. Low distortion operation is ensured by the high gain bandwidth product (100MHz) and slew rate (500V/μs), making the OPA2830 an ideal input buffer stage to 3V and 5V CMOS Analog-to-Digital Converters (ADCs). Unlike earlier low-power, single-supply amplifiers, distortion performance improves as the signal swing is decreased. A low 9.2nV/√Hz input voltage noise supports wide dynamic range operation. The OPA2830 is available in an industry-standard SO-8 package. The OPA2830 is also available in a small MSOP-8 package. For fixed-gain and line driver applications, consider the OPA2832.
Features
- HIGH BANDWIDTH: 230MHz (G = +1), 100MHz (G = +2)
- LOW SUPPLY CURRENT: 7.8mA (VS = +5V)
- FLEXIBLE SUPPLY RANGE: ±1.5V to ±5.5V Dual Supply, +3V to +11V Single Supply
- INPUT RANGE INCLUDES GROUND ON SINGLE SUPPLY
- 4.82VP-P OUTPUT SWING ON +5V SUPPLY
- HIGH SLEW RATE: 500V/μs
- LOW INPUT VOLTAGE NOISE: 9.2nV/√Hz
- AVAILABLE IN AN MSOP-8 PACKAGE
Applications
- SINGLE-SUPPLY ADC INPUT BUFFERS
- SINGLE-SUPPLY VIDEO LINE DRIVERS
- CCD IMAGING CHANNELS
- LOW-POWER ULTRASOUND
- PLL INTEGRATORS
- PORTABLE CONSUMER ELECTRONICS
- LOW-POWER ACTIVE FILTERS
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.3577 | $ 2.36 |
| 10+ | $ 2.0997 | $ 21.00 |
| 30+ | $ 1.9164 | $ 57.49 |
| 100+ | $ 1.7509 | $ 175.09 |
| 500+ | $ 1.673 | $ 836.50 |
| 1,000+ | $ 1.6422 | $ 1642.20 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | VSSOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 9.3mV | |
| Slew Rate | 500V/us | |
| Input Offset Current(Ios) | 1.3uA | |
| Input offset current drift(Ios TC) | 6nA/℃ | |
| Features | Built-in compensation | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Ib - Input Bias Current | 13uA | |
| Output Current | 50mA | |
| Maximum Power Supply Range (Vdd-Vss) | 11V | |
| Input Offset Voltage Drift(Vos TC) | 27uV/℃ | |
| Quiescent Current | 7.8mA | |
| Gain Bandwidth Product | 100MHz | |
| Input Voltage Noise Density | 9.2nV/√Hz@1MHz | |
| Dual Supply | -5.5V~5.5V | |
| Rail to Rail | - | |
| Single Supply | 3V~11V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OPA2830 is a dual, low-power, single-supply, wideband, voltage-feedback amplifier designed to operate on a single +3V or +5V supply. Operation on ±5V or +10V supplies is also supported. The input range extends below ground and to within 1.8V of the positive supply. Using complementary common-emitter outputs provides an output swing to within 25mV of ground and +VS while driving 150Ω. High output drive current (75mA) and low differential gain and phase errors also make it ideal for single-supply consumer video products. Low distortion operation is ensured by the high gain bandwidth product (100MHz) and slew rate (500V/μs), making the OPA2830 an ideal input buffer stage to 3V and 5V CMOS Analog-to-Digital Converters (ADCs). Unlike earlier low-power, single-supply amplifiers, distortion performance improves as the signal swing is decreased. A low 9.2nV/√Hz input voltage noise supports wide dynamic range operation. The OPA2830 is available in an industry-standard SO-8 package. The OPA2830 is also available in a small MSOP-8 package. For fixed-gain and line driver applications, consider the OPA2832.
Features
- HIGH BANDWIDTH: 230MHz (G = +1), 100MHz (G = +2)
- LOW SUPPLY CURRENT: 7.8mA (VS = +5V)
- FLEXIBLE SUPPLY RANGE: ±1.5V to ±5.5V Dual Supply, +3V to +11V Single Supply
- INPUT RANGE INCLUDES GROUND ON SINGLE SUPPLY
- 4.82VP-P OUTPUT SWING ON +5V SUPPLY
- HIGH SLEW RATE: 500V/μs
- LOW INPUT VOLTAGE NOISE: 9.2nV/√Hz
- AVAILABLE IN AN MSOP-8 PACKAGE
Applications
- SINGLE-SUPPLY ADC INPUT BUFFERS
- SINGLE-SUPPLY VIDEO LINE DRIVERS
- CCD IMAGING CHANNELS
- LOW-POWER ULTRASOUND
- PLL INTEGRATORS
- PORTABLE CONSUMER ELECTRONICS
- LOW-POWER ACTIVE FILTERS
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



