TI BQ51222YFPR
| Manufacturer | |
| MPN | BQ51222YFPR |
| LCSC Part # | C544459 |
| Packaging | DSBGA-42 |
| Customer # | |
| Key Attributes | Dual-channel mode 5W single-chip wireless power receiver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | TI | |
| Packaging | DSBGA-42 | |
| Type | Receiver | |
| Features | Under-voltage lockout;Over temperature protection;Overcurrent Protection;Short-Circuit Protection | |
| Protocol | Qi v1.2 | |
| Operating Temperature | 0℃~+125℃ | |
| Voltage - Supply | 4V~10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 231
231 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.8501 | $ 2.85 |
| 10+ | $ 2.7786 | $ 27.79 |
| 30+ | $ 2.7299 | $ 81.90 |
| 100+ | $ 2.6828 | $ 268.28 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | TI | |
| Packaging | DSBGA-42 | |
| Type | Receiver | |
| Features | Under-voltage lockout;Over temperature protection;Overcurrent Protection;Short-Circuit Protection | |
| Protocol | Qi v1.2 | |
| Operating Temperature | 0℃~+125℃ | |
| Voltage - Supply | 4V~10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



