TI LM5122MHE/NOPB
| Manufacturer | |
| MPN | LM5122MHE/NOPB |
| LCSC Part # | C544455 |
| Packaging | HTSSOP-20-EP |
| Customer # | |
| Key Attributes | Wide-input synchronous boost controller with polyphase function |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | TI | |
| Packaging | HTSSOP-20-EP | |
| Synchronous Rectifier | Yes | |
| Features | Adjustable current limiting;Cycle-by-cycle current limiting;Hiccup current limiting;Adjustable soft-start;Frequency synchronization;Light load efficient mode;Overcurrent Protection | |
| Number of Channels | 1 | |
| Topology | Boost | |
| Operating Voltage | 4.5V~65V | |
| Switch tube (built-in/external) | External | |
| Output Voltage | - | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Output Current | 3A | |
| Frequency - Switching | 450kHz;875kHz | |
| Output Type | Adjustable | |
| Function | Boost | |
| Quiescent Current | 4mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
LM5122 is a multiphase-capable synchronous boost controller designed for high-efficiency synchronous boost regulator applications. The control method is based on peak current mode control, which provides inherent line feedforward, cycle-by-cycle current limiting, and simplified loop compensation. Switching frequency is programmable up to 1MHz. Higher efficiency is achieved through two robust N-channel MOSFET gate drivers with adaptive dead-time control. A user-selectable diode emulation mode supports discontinuous mode operation, improving efficiency under light-load conditions. An internal charge pump enables 100% duty cycle (bypass operation) for the high-side synchronous switch. A 180° phase-shifted clock output enables simple multiphase interleaved configurations. Additional features include thermal shutdown, frequency synchronization, hiccup mode current limiting, and adjustable line undervoltage lockout.
Features
- Maximum input voltage: 65V, minimum input voltage: 3V (4.5V at startup)
- Output voltage up to 100V
- Bypass (VOUT = VIN) operation, 1.2V reference voltage with ±1% accuracy
- Free-running and synchronous switching frequency up to 1MHz
- Peak current mode control, robust 3A integrated gate driver
- Adaptive dead-time control
- Optional diode emulation mode, programmable cycle-by-cycle current limit
- Hiccup mode overload protection
- Programmable line UVLO
- Programmable soft-start
- Thermal shutdown protection
- Low shutdown quiescent current: 9μA
- Programmable slope compensation
- Programmable skip-cycle mode for reduced standby power, supports external VCC supply
- Inductor DCR current sensing
- Multiphase capability, thermally enhanced 20- or 24-pin HTSSOP
- Create custom designs using LM5122 with WEBENCH Power Designer
Applications
- 12V, 24V, and 48V power supply systems
- Automotive start-stop
- Audio power supply
- High-current boost power supply
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.1463 | $ 3.15 |
| 10+ | $ 2.6904 | $ 26.90 |
| 30+ | $ 2.4194 | $ 72.58 |
| 250+ | $ 2.1436 | $ 535.90 |
| 500+ | $ 2.017 | $ 1008.50 |
| 1,000+ | $ 1.9602 | $ 1960.20 |
Standard Packaging250/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | TI | |
| Packaging | HTSSOP-20-EP | |
| Synchronous Rectifier | Yes | |
| Features | Adjustable current limiting;Cycle-by-cycle current limiting;Hiccup current limiting;Adjustable soft-start;Frequency synchronization;Light load efficient mode;Overcurrent Protection | |
| Number of Channels | 1 | |
| Topology | Boost | |
| Operating Voltage | 4.5V~65V | |
| Switch tube (built-in/external) | External | |
| Output Voltage | - | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Output Current | 3A | |
| Frequency - Switching | 450kHz;875kHz | |
| Output Type | Adjustable | |
| Function | Boost | |
| Quiescent Current | 4mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
LM5122 is a multiphase-capable synchronous boost controller designed for high-efficiency synchronous boost regulator applications. The control method is based on peak current mode control, which provides inherent line feedforward, cycle-by-cycle current limiting, and simplified loop compensation. Switching frequency is programmable up to 1MHz. Higher efficiency is achieved through two robust N-channel MOSFET gate drivers with adaptive dead-time control. A user-selectable diode emulation mode supports discontinuous mode operation, improving efficiency under light-load conditions. An internal charge pump enables 100% duty cycle (bypass operation) for the high-side synchronous switch. A 180° phase-shifted clock output enables simple multiphase interleaved configurations. Additional features include thermal shutdown, frequency synchronization, hiccup mode current limiting, and adjustable line undervoltage lockout.
Features
- Maximum input voltage: 65V, minimum input voltage: 3V (4.5V at startup)
- Output voltage up to 100V
- Bypass (VOUT = VIN) operation, 1.2V reference voltage with ±1% accuracy
- Free-running and synchronous switching frequency up to 1MHz
- Peak current mode control, robust 3A integrated gate driver
- Adaptive dead-time control
- Optional diode emulation mode, programmable cycle-by-cycle current limit
- Hiccup mode overload protection
- Programmable line UVLO
- Programmable soft-start
- Thermal shutdown protection
- Low shutdown quiescent current: 9μA
- Programmable slope compensation
- Programmable skip-cycle mode for reduced standby power, supports external VCC supply
- Inductor DCR current sensing
- Multiphase capability, thermally enhanced 20- or 24-pin HTSSOP
- Create custom designs using LM5122 with WEBENCH Power Designer
Applications
- 12V, 24V, and 48V power supply systems
- Automotive start-stop
- Audio power supply
- High-current boost power supply
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



