YXC Crystal Oscillators XKZEL4C4GI-112YLC-32.768K
| Manufacturer |
YXC Crystal Oscillators
Asian Brands |
| Mfr. Part # | XKZEL4C4GI-112YLC-32.768K |
| LCSC Part # | C5444539 |
| Package | SMD8038-4P |
| Customer # | |
| Key Attributes | CRYSTAL 32.768kHz 12.5pF SMD |
| Description | Crystal 32.768kHz ±20ppm 12.5pF SMD8038-4P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | YXC Crystal Oscillators | |
| Package | SMD8038-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,175
2,175
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1784 $ 0.1695 | $ 0.85 |
50+ | $ 0.1558 $ 0.1481 | $ 7.41 |
150+ | $ 0.1461 $ 0.1388 | $ 20.82 |
500+ | $ 0.134 $ 0.1273 | $ 63.65 |
3,000+ | $ 0.1287 $ 0.1223 | $ 366.90 |
6,000+ | $ 0.1254 $ 0.1192 | $ 715.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$