LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Cmos MBRB3045CT product image
Images for reference only

Cmos MBRB3045CTRoHS

Manufacturer
CmosAsian Brands
MPN
MBRB3045CT
LCSC Part #
C5444346
Packaging
TO-263
Customer #
Key Attributes
DIODE ARR SCHOTTKY 45V TO-263
Datasheetpdf iconCmos MBRB3045CT
In-Stock: 40
40 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3327$ 0.3161$ 1.58
50+$ 0.2612$ 0.2482$ 12.41
150+$ 0.2306$ 0.2191$ 32.87
800+$ 0.1924$ 0.1828$ 146.24
2,400+$ 0.1754$ 0.1667$ 400.08
4,800+$ 0.1652$ 0.1570$ 753.60
Standard Packaging800/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerCmos
PackagingTO-263
Voltage - DC Reverse (Vr) (Max)45V
Diode Configuration1 Pair Common Cathode
Voltage - Forward(Vf@If)660mV@30A
Reverse Leakage Current (Ir)50uA@45V
Non-Repetitive Peak Forward Surge Current580A
Current - Rectified30A

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging800
Sales UnitPiece