Cmos MURF1640CTY
| Manufacturer | CmosAsian Brands |
| MPN | MURF1640CTY |
| LCSC Part # | C54443163 |
| Packaging | TO-220F |
| Customer # | |
| Key Attributes | 35ns 400V 1 Pair Common Cathode 1.4V@10A 8A TO-220F Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Cmos | |
| Packaging | TO-220F | |
| Reverse Recovery Time (trr) | 35ns | |
| Voltage - DC Reverse (Vr) (Max) | 400V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Operating Junction Temperature Range | - | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.4V@10A | |
| Reverse Leakage Current (Ir) | 10uA@400V | |
| Current - Rectified | 8A | |
| Non-Repetitive Peak Forward Surge Current | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The MURF1640CTY device is optimized for recovery characteristics to improve efficiency in power supply applications.
Features
AI Translation
- Common cathode
- Ultra-fast switching for high efficiency
- High forward surge current capability
- RoHS compliant
Applications
AI Translation
- Switch-mode power supply (SMPS)
- Inverter
In-Stock: 195
195 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1834$ 0.1743 | $ 0.87 |
| 50+ | $ 0.1793$ 0.1704 | $ 8.52 |
| 150+ | $ 0.1766$ 0.1678 | $ 25.17 |
| 500+ | $ 0.174$ 0.1653 | $ 82.65 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Cmos | |
| Packaging | TO-220F | |
| Reverse Recovery Time (trr) | 35ns | |
| Voltage - DC Reverse (Vr) (Max) | 400V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Operating Junction Temperature Range | - | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.4V@10A | |
| Reverse Leakage Current (Ir) | 10uA@400V | |
| Current - Rectified | 8A | |
| Non-Repetitive Peak Forward Surge Current | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The MURF1640CTY device is optimized for recovery characteristics to improve efficiency in power supply applications.
Features
AI Translation
- Common cathode
- Ultra-fast switching for high efficiency
- High forward surge current capability
- RoHS compliant
Applications
AI Translation
- Switch-mode power supply (SMPS)
- Inverter
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

