Siproin SSP97950AFV
| Manufacturer | SiproinAsian Brands |
| MPN | SSP97950AFV |
| LCSC Part # | C5444289 |
| Packaging | TSSOP-48 |
| Customer # | |
| Key Attributes | LCD Segment Driver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Display Drivers | |
| Manufacturer | Siproin | |
| Packaging | TSSOP-48 | |
| Voltage - Supply | 2.5V~5.5V | |
| Frequency | - | |
| Operating Temperature | - | |
| Pd - Power Dissipation | - | |
| Display Configurations(bit) | 35x8 bit | |
| Quiescent Current | - | |
| Display Configurations(Segment) | 35 segments | |
| Interface | I²C | |
| Features | Integrated boost circuit;Built-in oscillator | |
| Current - Supply | 2uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
SSP97950 is a general-purpose LCD controller and driver IC with 8COM×35SEG output capability (280 segments total), suitable for common character/graphic LCD displays. SSP97950 supports bidirectional two-wire serial bus interface (I²C).
Features
AI Translation
- Built-in RAM 35*8 = 280Bit
- Built-in reset circuit
- Built-in oscillator circuit
- Built-in LCD driver power circuit: 1/4 Bias, 1/8 Duty
- Built-in Buffer AMP LCD driver output: 8 Common output lines, 35 Segment output lines
- I²C serial interface
- Built-in contrast adjustment (EVR) function
- Low-power design
- High EMC performance
- VDD voltage range: 2.5V ~ 5.5V
- VLCD voltage range: 2.5V ~ 5.5V
- TSSOP48, LQFP48 packages
Applications
AI Translation
- Electric meters, water meters, gas meters
- Mobile phones, telephones
- Fax machines
- Home appliances
- Toys
- Instrumentation equipment
In-Stock: 648
648 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6644 | $ 0.66 |
| 10+ | $ 0.5886 | $ 5.89 |
| 30+ | $ 0.5499 | $ 16.50 |
| 100+ | $ 0.5128 | $ 51.28 |
| 500+ | $ 0.4902 | $ 245.10 |
| 1,000+ | $ 0.4789 | $ 478.90 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



