Siproin SSP55080AKV
| Manufacturer |
Siproin
Asian Brands |
| Mfr. Part # | SSP55080AKV |
| LCSC Part # | C5444286 |
| Package | LQFP-48(7x7) |
| Customer # | |
| Key Attributes | LCD Segment Driver |
| Description | 2.5V~5.5V 35段 I²C 2uA LQFP-48(7x7) Display Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Display Drivers | |
| Manufacturer | Siproin | |
| Package | LQFP-48(7x7) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
In-Stock:
2,423
2,423
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6583 | $ 0.66 |
10+ | $ 0.5841 | $ 5.84 |
30+ | $ 0.5478 | $ 16.43 |
250+ | $ 0.5099 | $ 127.48 |
500+ | $ 0.4894 | $ 244.70 |
1,000+ | $ 0.4768 | $ 476.80 |
Standard Packaging 250/Full
Tray | ||
Better price for more quantity?
$