TI MSP430F5328IRGCR
| Manufacturer | |
| MPN | MSP430F5328IRGCR |
| LCSC Part # | C544423 |
| Packaging | VQFN-64-EP(9x9) |
| Customer # | |
| Key Attributes | MSP430F532x Mixed-Signal Microcontroller |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | TI | |
| Packaging | VQFN-64-EP(9x9) | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.8V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 128KB | |
| CPU Core | MSP430 CPUXV2 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 25MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 47 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MSP430 series of ultra-low-power microcontrollers comes in a wide variety. Each member device is equipped with different peripheral sets to meet the needs of various applications. This architecture is used in conjunction with multiple low-power modes and is optimized to extend battery life in portable measurement applications. Each of these devices features a powerful 16-bit RISC CPU, using 16-bit registers and a constant generator to achieve maximum coding efficiency. The Digitally Controlled Oscillator (DCO) enables the device to wake up from a low-power mode to an active mode in 3.5 µs (typical).
The MSP430F5329, MSP430F5327, and MSP430F5325 are microcontroller configurations with 1 integrated 3.3V LDO, 4 16-bit timers, 1 high-performance 12-bit ADC, 2 USCIs, 1 hardware multiplier, DMA, 1 RTC module with an alarm function, and 63 I/O pins. The MSP430F5328, MSP430F5326, and MSP430F5324 include all these peripherals but have 47 I/O pins. Power supply applications include analog and digital sensor systems, data loggers, and various general-purpose areas.
Features
- Supply voltage range: 3.6V to 1.8V
- Ultra-low power consumption
- Active Mode (AM): 290µA/MHz (typical) with all system clocks active at 8MHz, 3V, Flash program execution; 150µA/MHz (typical) at 8MHz, 3V, RAM program execution
- Standby Mode (LPM3): RTC with crystal, watchdog, power monitor available, full RAM retention, fast wake-up: 1.9µA at 2.2V, 2.1µA at 3V (typical); VLO, general-purpose counter, watchdog, power monitor available, full RAM retention, fast wake-up: 1.4µA at 3V (typical)
- Off Mode (LPM4): Full RAM retention, power monitor available, fast wake-up: 1.1µA at 3V (typical)
- Shutdown Mode (LPM4.5): 0.18µA at 3V (typical)
- Wake-up from standby mode within 3.5µs (typical)
- 16-bit RISC architecture, extended memory, system clock up to 25MHz
- Flexible power management system
- Built-in programmable LDO
- Supply voltage monitoring, supervision, and brownout
- Unified clock system
- FLL control loop for frequency stabilization
- Low-power low-frequency internal clock source (VLO)
- Low-frequency trimmed internal reference source (REFO)
- 32kHz watch crystal (XT1)
- High-frequency crystal up to 32MHz (XT2)
- 16-bit Timer_A (TA0) with 5 capture/compare registers
- 16-bit Timer_A (TA1) with 3 capture/compare registers
- 16-bit Timer_A (TA2) with 3 capture/compare registers
- 16-bit Timer_B (TB0) with 7 capture/compare shadow registers
- Two USCI
- USCI_A0 and USCI_A1 each support:
- Enhanced UART with automatic baud rate detection
- IrDA encoder and decoder
- SPI
- USCI_B0 and USCI_B1 each support:
- I2C
- Synchronous SPI
- USCI_A0 and USCI_A1 each support:
- Integrated 3.3V power system
- 12-bit ADC with internal reference, sample-and-hold, and auto-scan
- Comparator
- Hardware multiplier supporting 32-bit operations
- Serial in-system programming, no external programming voltage required
- 3-channel internal DMA
- Basic timer with RTC capability
Applications
- Analog and digital sensor systems
- Data loggers
- General-purpose applications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.5232 | $ 6.52 |
| 10+ | $ 5.6102 | $ 56.10 |
| 30+ | $ 5.0535 | $ 151.61 |
| 100+ | $ 4.5864 | $ 458.64 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | TI | |
| Packaging | VQFN-64-EP(9x9) | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.8V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 128KB | |
| CPU Core | MSP430 CPUXV2 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 25MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 47 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MSP430 series of ultra-low-power microcontrollers comes in a wide variety. Each member device is equipped with different peripheral sets to meet the needs of various applications. This architecture is used in conjunction with multiple low-power modes and is optimized to extend battery life in portable measurement applications. Each of these devices features a powerful 16-bit RISC CPU, using 16-bit registers and a constant generator to achieve maximum coding efficiency. The Digitally Controlled Oscillator (DCO) enables the device to wake up from a low-power mode to an active mode in 3.5 µs (typical).
The MSP430F5329, MSP430F5327, and MSP430F5325 are microcontroller configurations with 1 integrated 3.3V LDO, 4 16-bit timers, 1 high-performance 12-bit ADC, 2 USCIs, 1 hardware multiplier, DMA, 1 RTC module with an alarm function, and 63 I/O pins. The MSP430F5328, MSP430F5326, and MSP430F5324 include all these peripherals but have 47 I/O pins. Power supply applications include analog and digital sensor systems, data loggers, and various general-purpose areas.
Features
- Supply voltage range: 3.6V to 1.8V
- Ultra-low power consumption
- Active Mode (AM): 290µA/MHz (typical) with all system clocks active at 8MHz, 3V, Flash program execution; 150µA/MHz (typical) at 8MHz, 3V, RAM program execution
- Standby Mode (LPM3): RTC with crystal, watchdog, power monitor available, full RAM retention, fast wake-up: 1.9µA at 2.2V, 2.1µA at 3V (typical); VLO, general-purpose counter, watchdog, power monitor available, full RAM retention, fast wake-up: 1.4µA at 3V (typical)
- Off Mode (LPM4): Full RAM retention, power monitor available, fast wake-up: 1.1µA at 3V (typical)
- Shutdown Mode (LPM4.5): 0.18µA at 3V (typical)
- Wake-up from standby mode within 3.5µs (typical)
- 16-bit RISC architecture, extended memory, system clock up to 25MHz
- Flexible power management system
- Built-in programmable LDO
- Supply voltage monitoring, supervision, and brownout
- Unified clock system
- FLL control loop for frequency stabilization
- Low-power low-frequency internal clock source (VLO)
- Low-frequency trimmed internal reference source (REFO)
- 32kHz watch crystal (XT1)
- High-frequency crystal up to 32MHz (XT2)
- 16-bit Timer_A (TA0) with 5 capture/compare registers
- 16-bit Timer_A (TA1) with 3 capture/compare registers
- 16-bit Timer_A (TA2) with 3 capture/compare registers
- 16-bit Timer_B (TB0) with 7 capture/compare shadow registers
- Two USCI
- USCI_A0 and USCI_A1 each support:
- Enhanced UART with automatic baud rate detection
- IrDA encoder and decoder
- SPI
- USCI_B0 and USCI_B1 each support:
- I2C
- Synchronous SPI
- USCI_A0 and USCI_A1 each support:
- Integrated 3.3V power system
- 12-bit ADC with internal reference, sample-and-hold, and auto-scan
- Comparator
- Hardware multiplier supporting 32-bit operations
- Serial in-system programming, no external programming voltage required
- 3-channel internal DMA
- Basic timer with RTC capability
Applications
- Analog and digital sensor systems
- Data loggers
- General-purpose applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



