LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Kingbright AM2520SURCK09 product image
Images for reference only

Kingbright AM2520SURCK09RoHS

Manufacturer
MPN
AM2520SURCK09
LCSC Part #
C5443882
Packaging
SMD,2x2.5mm
Customer #
Key Attributes
LED RED WATER CLEAR SMD
Datasheetpdf iconKingbright AM2520SURCK09
In-Stock: 27
27 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4484$ 0.45
10+$ 0.4372$ 4.37
30+$ 0.4308$ 12.92
100+$ 0.4244$ 42.44
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerKingbright
PackagingSMD,2x2.5mm
Forward Current20mA
Operating Temperature-40℃~+85℃
Voltage - Forward(Vf)1.95V
Wavelength - Dominant630nm
Diode ConfigurationDiscrete Diode
Luminous Intensity-
Installation method-
Color Temperature-
Peak Wavelength645nm
Lens ColorWater Clear
Viewing Angle20°
Illumination ColorRed
Lamp Holder Type-
Power(Watts)75mW

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece