U-BLOX SAM-M10Q-00B
| Manufacturer | |
| MPN | SAM-M10Q-00B |
| LCSC Part # | C5443880 |
| Packaging | LGA-20 |
| Customer # | |
| Key Attributes | M10 standard precision GNSS antenna module |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Receivers | |
| Manufacturer | U-BLOX | |
| Packaging | LGA-20 | |
| Features | Hot start acceleration |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
SAM-M10Q patch-antenna module features the u-blox M10 standard precision GNSS platform and provides exceptional sensitivity and acquisition time for all L1 GNSS signals. The M10 platform supports concurrent reception of four GNSS (GPS, GLONASS, Galileo, and BeiDou). The high number of visible satellites enables the receiver to select the best signals. This maximizes the position availability, in particular under challenging conditions such as in deep urban canyons. u-blox Super-S (Super-Signal) technology offers great RF sensitivity and can improve the dynamic position accuracy in non-line-of-sight scenarios. The extremely low power consumption of 37 mW in continuous tracking mode with four concurrent GNSS allows great power autonomy for all battery-operated devices, such as asset trackers, without compromising on GNSS performance. A front-end SAW filter and an LNA is integrated in the SAM-M10Q module. This setup ensures excellent out-band jamming immunity, for example when a cellular modem is nearby. SAM-M10Q also detects jamming and spoofing attempts and reports them to the host, so that the system can react to such events. The high-gain 15×15 mm² patch antenna provides the best balance between performance and small size. The omnidirectional antenna radiation pattern increases flexibility for device installation. Incorporating the SAM-M10Q module into customer designs is easy and straightforward, thanks to the integrated antenna, robust design, and simple interface. SAM-M10Q is a surface-mount device, enabling simple and automated manufacturing. SAM-M10Q offers backwards pin-to-pin compatibility with products from the previous u-blox generations, which saves the designer's effort and reduces costs when upgrading designs to the advanced low-power u-blox M10 GNSS technology.
Features
- Excellent sensitivity and acquisition time for all L1 GNSS signals
- Concurrent reception of four GNSS constellations (GPS, GLONASS, Galileo, and BeiDou)
- u-blox Super-S technology for superior RF sensitivity
- Ultra-low power consumption of 37 mW for four concurrent GNSS in continuous tracking mode
- Integrated front-end SAW filter and LNA for excellent out-of-band interference immunity
- Jamming and spoofing detection with host reporting
- High-gain 15×15 mm² patch antenna for optimal balance between performance and compact size
- Omnidirectional antenna radiation pattern for greater device mounting flexibility
- SMT device for easy integration into customer designs
- Pin-to-pin backward compatibility with previous-generation u-blox products
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 20.8614 | $ 20.86 |
| 10+ | $ 20.3484 | $ 203.48 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Receivers | |
| Manufacturer | U-BLOX | |
| Packaging | LGA-20 | |
| Features | Hot start acceleration |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
SAM-M10Q patch-antenna module features the u-blox M10 standard precision GNSS platform and provides exceptional sensitivity and acquisition time for all L1 GNSS signals. The M10 platform supports concurrent reception of four GNSS (GPS, GLONASS, Galileo, and BeiDou). The high number of visible satellites enables the receiver to select the best signals. This maximizes the position availability, in particular under challenging conditions such as in deep urban canyons. u-blox Super-S (Super-Signal) technology offers great RF sensitivity and can improve the dynamic position accuracy in non-line-of-sight scenarios. The extremely low power consumption of 37 mW in continuous tracking mode with four concurrent GNSS allows great power autonomy for all battery-operated devices, such as asset trackers, without compromising on GNSS performance. A front-end SAW filter and an LNA is integrated in the SAM-M10Q module. This setup ensures excellent out-band jamming immunity, for example when a cellular modem is nearby. SAM-M10Q also detects jamming and spoofing attempts and reports them to the host, so that the system can react to such events. The high-gain 15×15 mm² patch antenna provides the best balance between performance and small size. The omnidirectional antenna radiation pattern increases flexibility for device installation. Incorporating the SAM-M10Q module into customer designs is easy and straightforward, thanks to the integrated antenna, robust design, and simple interface. SAM-M10Q is a surface-mount device, enabling simple and automated manufacturing. SAM-M10Q offers backwards pin-to-pin compatibility with products from the previous u-blox generations, which saves the designer's effort and reduces costs when upgrading designs to the advanced low-power u-blox M10 GNSS technology.
Features
- Excellent sensitivity and acquisition time for all L1 GNSS signals
- Concurrent reception of four GNSS constellations (GPS, GLONASS, Galileo, and BeiDou)
- u-blox Super-S technology for superior RF sensitivity
- Ultra-low power consumption of 37 mW for four concurrent GNSS in continuous tracking mode
- Integrated front-end SAW filter and LNA for excellent out-of-band interference immunity
- Jamming and spoofing detection with host reporting
- High-gain 15×15 mm² patch antenna for optimal balance between performance and compact size
- Omnidirectional antenna radiation pattern for greater device mounting flexibility
- SMT device for easy integration into customer designs
- Pin-to-pin backward compatibility with previous-generation u-blox products
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 7A994 |
| CNHTS | 8538900000 |
| USHTS | 8538901000 |
| TARIC | 8538901900 |
| CAHTS | 8538909090 |
| BRHTS | 85389090 |
| INHTS | 85389000 |
| MXHTS | 8538.90.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 7A994 |
| CNHTS | 8538900000 |
| USHTS | 8538901000 |
| TARIC | 8538901900 |
| Type | Details |
|---|---|
| CAHTS | 8538909090 |
| BRHTS | 85389090 |
| INHTS | 85389000 |
| MXHTS | 8538.90.01 |

