LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS2410PWR product image
Images for reference only

TI TPS2410PWRRoHS

Manufacturer
MPN
TPS2410PWR
LCSC Part #
C544369
Packaging
TSSOP-14
Customer #
Key Attributes
TPS241x Full-Featured N+1 and ORing Power Rail Controller
Datasheetpdf iconTI TPS2410PWR
In-Stock: 74
74 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.1141$ 2.11
10+$ 2.0637$ 20.64
30+$ 2.0296$ 60.89
100+$ 1.9971$ 199.71
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/OR Controllers, Ideal Diodes
ManufacturerTI
PackagingTSSOP-14
Voltage - Supply3V~16.5V
Operating temperature-40℃~+85℃
RDS(on)-
Control Input LogicActive High
Maximum Continuous Current-
FunctionIntegrated charge pump;Soft-start;Overvoltage protection;Under-voltage lockout;Over temperature protection
Number of Channels1
TypeIdeal Diode

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The TPS241x controller, used in conjunction with an external N-channel MOSFET, can mimic the function of a low forward-voltage diode. This device can be used to combine multiple power supplies with a common bus in an N+1 configuration or to combine redundant input power supply buses. The TPS2410 offers linear start-up control, while the TPS2411 features an on/off control method. Applications suitable for the TPS2410x include various systems such as servers and telecommunication systems. These applications typically have N+1 redundant power supplies, redundant power supply buses, or both. During faults and hot-swapping, these redundant power supplies must have equivalent diode OR to prevent reverse current. Compared to Schottky diodes, the TPS241x and N-channel MOSFET can provide this function with lower power loss. Precise voltage detection, programmable fast shutdown thresholds, and input filtering allow the operation mode to be tailored to various implementation methods and bus characteristics. Many monitoring functions are provided to indicate voltage bus UV/OV, on/off status, and short-circuited MOSFET gates.

Features

AI Translation
  • Controls external FETs for N+1 and ORing applications
  • Wide supply voltage range: 3V to 16.5V; control bus voltage range: 0.8V to 16.5V
  • Linear or on/off control with internal charge pump for N-channel MOSFETs
  • Fast device shutdown for bus integrity protection; active gate control during hot insertion
  • Soft-start reduces bus transients
  • Input voltage monitoring
  • Short-circuit gate monitor
  • MOSFET control status indicator
  • Industrial temperature range: -40°C to 85°C
  • Industry-standard 14-pin TSSOP package

Applications

AI Translation
  • Rack-mount servers (rack type)
  • Rack-mount servers (blade type)
  • Commercial networking and server PSU
  • Battery backup units
  • Telecom systems