LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI BQ25883RGER product image
  • BQ25883RGER thumbnail 1
  • BQ25883RGER thumbnail 2
  • BQ25883RGER thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TI BQ25883RGERRoHS

Manufacturer
MPN
BQ25883RGER
LCSC Part #
C544362
Packaging
VQFN-24-EP(4x4)
Customer #
Key Attributes
Two-cell battery, 2A step-up mode battery charger with power path and USB On-the-Go (OTG) step-up function for USB input
Datasheetpdf iconTI BQ25883RGER

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers ICs
ManufacturerTI
PackagingVQFN-24-EP(4x4)
End-Off Voltage-
Voltage - Supply3.9V~6.2V
InterfaceI2C
Operating Temperature-40℃~+85℃
Supply Current (Iq)12uA
Battery Temperature DetectionSupport
0V Battery ChargeSupport
Type of BatteryLithium Battery
The Chip TypeCharging IC
Number of Cells2
Charge Current - Max2.2A
Charging Saturation Voltage8.4V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The BQ25883 is a highly integrated 2A boost switch-mode battery charging management and system power path management device, suitable for two-cell (2s) lithium-ion and lithium-polymer batteries. The BQ25883 features I²C control, OTG, and power path functions.

Features

AI Translation
  • Efficient 2A 1.5MHz switch-mode boost charger with 93.4% charging efficiency at 5V adapter, 7.6V battery, 1A charge
  • Optimized for USB input and 2-cell Li-ion batteries
  • Optional low-power PFM mode for light-load operation
  • Single input supporting USB input adapter
  • 3.9V to 6.2V input voltage range with 20V absolute maximum input voltage rating
  • Input current limit (500mA to 3.3A, 100mA accuracy) supporting USB2.0, USB3.0 standard adapters
  • Maximum power tracking via input voltage limit up to 5.5V
  • Integrated USB D+/D- auto-detection for USB SDP, CDP, DCP, and non-standard adapters
  • Power path management and I²C control
  • 17mΩ battery discharge MOSFET for maximum battery discharge efficiency
  • Narrow VDC (NVDC) power path management for instant-on operation without battery or with deeply discharged battery
  • Ideal diode operation in battery charging mode
  • USB On-the-Go (OTG) function with adjustable output voltage range of 4.5V to 5.5V
  • Buck converter with up to 2A output
  • 94% efficiency at 5V, 1A output
  • Precise constant current (CC) regulation and output short-circuit protection
  • Optional low-power PFM mode for light-load operation with silent option
  • Input Current Optimizer (ICO) to maximize input power without overloading the adapter
  • Integrated 16-bit ADC for system monitoring (bus voltage and current, battery voltage, charge current, system voltage, NTC and die temperature)
  • High integration includes all MOSFETs, current sensing, and loop compensation
  • ±0.5% charge voltage regulation
  • ±5% charge current regulation
  • ±7.5% input current regulation
  • Safety: battery temperature detection, thermal regulation, and thermal shutdown in charging and OTG buck modes

Applications

AI Translation
  • Bluetooth speaker
  • EPOS printer
  • Portable POS
  • Wireless security camera
In-Stock: 2,146
2,146 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.2366$ 3.24
10+$ 2.7777$ 27.78
30+$ 2.4907$ 74.72
100+$ 2.0967$ 209.67
500+$ 1.9637$ 981.85
1,000+$ 1.9069$ 1906.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$