TI TPS7A1901DRBR
| Manufacturer | |
| MPN | TPS7A1901DRBR |
| LCSC Part # | C544334 |
| Packaging | ODFN-8-EP(3x3) |
| Customer # | |
| Key Attributes | 450mA, 40V, low IQ, adjustable low-dropout regulator with power good indication and enable functionality |
| Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 450mA ODFN-8-EP(3x3) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | ODFN-8-EP(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
3,517
3,517
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 1.581 | $ 1.58 |
10+ | $ 1.3491 | $ 13.49 |
30+ | $ 1.2227 | $ 36.68 |
100+ | $ 0.96 | $ 96.00 |
500+ | $ 0.8967 | $ 448.35 |
1,000+ | $ 0.8676 | $ 867.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$