TDPOWER TDK40-24S24W
| Manufacturer | TDPOWERAsian Brands |
| MPN | TDK40-24S24W |
| LCSC Part # | C5441787 |
| Packaging | DIP,50.8x25.4mm |
| Customer # | |
| Key Attributes | DC DC CONVERTER 24V 40W |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TDPOWER | |
| Packaging | DIP,50.8x25.4mm | |
| Vin | 9V~36V | |
| type | - | |
| Ripple Noise | 100mVp-p | |
| Vout | 24V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Capacitive Load(Max) | 680uF | |
| Number of Outputs | 1 | |
| Iout | 1.67A | |
| Height | 15mm | |
| Frequency - Switching | 300kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Output Power | 40W | |
| Features | Under Voltage Protection;Over Current Protection;Short Circuit Protection;Automatic fault recovery;Light load efficient mode | |
| Conversion Efficiency | 91% | |
| Length | 50.8mm | |
| Width | 25.4mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 40 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Wide input voltage range 2:1 and 4:1
- High reliability, fully compatible with T_LD-40WR3
- 40W full load power, efficiency up to 92%
- 1500V DC isolation voltage
- 25.450.815mm six-sided metal housing, low EMI
- Input under-voltage protection, output over-current protection, short-circuit protection with auto-recovery
- Operating temperature range: -40°C~+85°C
- CE certified; please specify lead-free standard when ordering
Applications
AI Translation
- Board-level distributed power supply with input/output isolation
- Power
- New Energy
- AI Equipment
- Robotics
- Instrumentation
- Communications
- IoT
- Industrial Control
In-Stock: 5
5 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 12.7104 | $ 12.71 |
| 10+ | $ 12.1097 | $ 121.10 |
| 40+ | $ 11.0688 | $ 442.75 |
| 80+ | $ 10.1597 | $ 812.78 |
Standard Packaging40/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TDPOWER | |
| Packaging | DIP,50.8x25.4mm | |
| Vin | 9V~36V | |
| type | - | |
| Ripple Noise | 100mVp-p | |
| Vout | 24V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Capacitive Load(Max) | 680uF | |
| Number of Outputs | 1 | |
| Iout | 1.67A | |
| Height | 15mm | |
| Frequency - Switching | 300kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Output Power | 40W | |
| Features | Under Voltage Protection;Over Current Protection;Short Circuit Protection;Automatic fault recovery;Light load efficient mode | |
| Conversion Efficiency | 91% | |
| Length | 50.8mm | |
| Width | 25.4mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 40 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Wide input voltage range 2:1 and 4:1
- High reliability, fully compatible with T_LD-40WR3
- 40W full load power, efficiency up to 92%
- 1500V DC isolation voltage
- 25.450.815mm six-sided metal housing, low EMI
- Input under-voltage protection, output over-current protection, short-circuit protection with auto-recovery
- Operating temperature range: -40°C~+85°C
- CE certified; please specify lead-free standard when ordering
Applications
AI Translation
- Board-level distributed power supply with input/output isolation
- Power
- New Energy
- AI Equipment
- Robotics
- Instrumentation
- Communications
- IoT
- Industrial Control
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



