TDPOWER TVRB2403YMD-30WR3
| Manufacturer | TDPOWERAsian Brands |
| MPN | TVRB2403YMD-30WR3 |
| LCSC Part # | C5441756 |
| Packaging | DIP,25.4x25.4mm |
| Customer # | |
| Key Attributes | DC DC CONVERTER 3.3V 30W |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TDPOWER | |
| Packaging | DIP,25.4x25.4mm | |
| Vin | 18V~36V | |
| Ripple Noise | 50mVp-p | |
| Vout | 3.3V | |
| Operating Temperature | -40℃~+85℃ | |
| Capacitive Load(Max) | 4700uF | |
| Number of Outputs | 1 | |
| Iout | 6A | |
| Height | 12.7mm | |
| Frequency - Switching | 300kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Output Power | 30W | |
| Conversion Efficiency | 89% | |
| Features | Under Voltage Protection;Over Current Protection;Short Circuit Protection;Automatic fault recovery | |
| Length | 25.5mm | |
| Width | 25.4mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 80 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Power
- Communications
- AI Devices
- Robotics
- New Energy
In-Stock: 35
35 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 9.2976 | $ 9.30 |
| 10+ | $ 8.2461 | $ 82.46 |
| 30+ | $ 7.603 | $ 228.09 |
| 80+ | $ 7.0976 | $ 567.81 |
Standard Packaging80/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TDPOWER | |
| Packaging | DIP,25.4x25.4mm | |
| Vin | 18V~36V | |
| Ripple Noise | 50mVp-p | |
| Vout | 3.3V | |
| Operating Temperature | -40℃~+85℃ | |
| Capacitive Load(Max) | 4700uF | |
| Number of Outputs | 1 | |
| Iout | 6A | |
| Height | 12.7mm | |
| Frequency - Switching | 300kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Output Power | 30W | |
| Conversion Efficiency | 89% | |
| Features | Under Voltage Protection;Over Current Protection;Short Circuit Protection;Automatic fault recovery | |
| Length | 25.5mm | |
| Width | 25.4mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 80 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Power
- Communications
- AI Devices
- Robotics
- New Energy
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



