DIODES PI3DBS16222Q2ZLEX
| Manufacturer | |
| Mfr. Part # | PI3DBS16222Q2ZLEX |
| LCSC Part # | C5441276 |
| Package | TQFN-30(2.5x4.5) |
| Customer # | |
| Key Attributes | 3.3V 20Gbps 4-Channel 2x2 Exchange Switch |
| Description | 3.3V 10GHz 4 2:2 TQFN-30(2.5x4.5) Analog Switches - Special Purpose RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches - Special Purpose | |
| Manufacturer | DIODES | |
| Package | TQFN-30(2.5x4.5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
In-Stock:
2,783 
2,783
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.2587 | $ 3.26 |
10+ | $ 3.1527 | $ 31.53 |
30+ | $ 3.0894 | $ 92.68 |
100+ | $ 3.0261 | $ 302.61 |
500+ | $ 2.996 | $ 1498.00 |
1,000+ | $ 2.9833 | $ 2983.30 |
Standard Packaging 3500/Full
Reel | ||
Better price for more quantity?
$