LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HCTL HC-5557-5Y product image
  • HC-5557-5Y thumbnail 1
  • HC-5557-5Y thumbnail 2
  • HC-5557-5Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HCTL HC-5557-5YRoHS

Manufacturer
HCTLAsian Brands
MPN
HC-5557-5Y
LCSC Part #
C5441105
Packaging
P=4.2mm
Customer #
Key Attributes
CONN HOUSING 5POS 4.2mm SINGLE ROW Mini-Fit(MX 4.2)
Datasheetpdf iconHCTL HC-5557-5Y
Custom CablesMOQ 1pc
In-Stock: 160
160 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.111$ 0.56
50+$ 0.0878$ 4.39
150+$ 0.0761$ 11.42
500+$ 0.0674$ 33.70
2,500+$ 0.0605$ 151.25
5,000+$ 0.057$ 285.00
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHCTL
PackagingP=4.2mm
Flame Retardant RatingUL94V-0
Pitch4.2mm
Reference SeriesMini-Fit(MX 4.2)
With WingsWithout Fins
Pins Structure1x5P
Number of Rows1
Plastic MaterialPA66
ColorTransparent
Number of PINs Per Row5
Row Spacing-
With LockerLocking
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Features

AI Translation
  • Rated Current: AC/DC 9A
  • Rated Voltage: AC/DC 300V
  • Temperature Range: -40°C ~ +105°C
  • Contact Resistance: 20mΩ max.
  • Insulation Resistance: 1000mΩ min.
  • Withstanding Voltage: AC 1500V/min.
  • Material: Tin-plated phosphor bronze
  • Applicable Wire Range: AWG #28 ~ 16#, insulation O.D. 0.9 ~ 3.1mm
  • Material: Housing — Nylon 66 UL94-V0(2)
  • Material: Wafer — Nylon 66 UL94-V0(2); Pins — Tin-plated brass

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.