LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
8% OFF
MAXIM MAX9938FEUK+T product image
  • MAX9938FEUK+T thumbnail 1
  • MAX9938FEUK+T thumbnail 2
  • MAX9938FEUK+T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MAXIM MAX9938FEUK+TRoHS

Manufacturer
MPN
MAX9938FEUK+T
LCSC Part #
C54411
Packaging
SOT-23-5
Customer #
Key Attributes
1 1.6V~28V 500uV 60kHz 130dB 200nA 850nA 50V/V SOT-23-5 Instrumentation, Op Amps, Buffer Amps RoHS
Datasheetpdf iconMAXIM MAX9938FEUK+T
In-Stock: 47
47 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.5756$ 1.4496$ 1.45
10+$ 1.3128$ 1.2078$ 12.08
30+$ 1.1683$ 1.0749$ 32.25
100+$ 1.0061$ 0.9257$ 92.57
500+$ 0.9331$ 0.8585$ 429.25
1,000+$ 0.9006$ 0.8286$ 828.60
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerMAXIM
PackagingSOT-23-5
Number of Channels1
Vcm - Common Mode Voltage1.6V~28V
Vos - Input Offset Voltage500uV
Slew Rate-
Input Offset Current(Ios)-
Bandwidth60kHz
FeaturesHigh-side detection;Input filter
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)130dB
Ib - Input Bias Current200nA
Output Current-
Noise density(eN)-
Input Offset Voltage Drift(Vos TC)-
Quiescent Current850nA
Gain50V/V
Differential Voltage±30V
Dual Supply-
Single Supply1.6V~28V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The MAX9938 high-side current-sense amplifier offers precision accuracy specifications of V₀ₛ less than 500μV (max) and gain error less than 0.5% (max). Quiescent supply current is an ultra-low 1μA. The MAX9938 fits in a tiny, 1mm x 1mm UCSP package size or a 5-pin SOT23 package, making the part ideal for applications in notebook computers, cell phones, PDAs, and all battery-operated portable devices where accuracy, low quiescent current, and small size are critical. The MAX9938 features an input common-mode voltage range from 1.6V to 28V. These current-sense amplifiers have a voltage output and are offered in four gain versions: 25V/V (MAX9938T), 50V/V (MAX9938F), 100V/V (MAX9938H), and 200V/V (MAX9938W). The four gain selections offer flexibility in the choice of the external current-sense resistor. The very low 500μV (max) input offset voltage allows small 25mV to 50mV full-scale VSENSE voltage for very low voltage drop at full-current measurement. The MAX9938 is offered in tiny 4-bump, UCSP (1mm x 1mm x 0.6mm footprint), 5-pin SOT23, and 6-pin μDFN (2mm x 2mm x 0.8mm) packages specified for operation over the -40°C to +85°C extended temperature range.

Features

AI Translation
  • Ultra-Low Supply Current of 1μA (max)
  • Low 500μV (max) Input Offset Voltage
  • Low <0.5% (max) Gain Error
  • Input Common Mode: +1.6V to +28V
  • Voltage Output Four Gain Versions Available: +25V/V, 50V/V, 100V/V, 200V/V
  • Tiny 1mm x 1mm x 0.6mm, 4-Bump UCSP, 5-P SOT23, or 2mm x 2mm x 0.8mm, 6-Pin μDFN Packages

Applications

AI Translation
  • Cell Phones
  • PDAs
  • Power Management Systems
  • Portable/Battery-Powered Systems
  • Notebook Computers