HRS DF50A-6P-1H(51)
| Manufacturer | |
| MPN | DF50A-6P-1H(51) |
| LCSC Part # | C5440912 |
| Packaging | SMD,P=1mm,Surface Mount,Right Angle |
| Customer # | |
| Key Attributes | CONN HEADER SMD R/A 1mm |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | HRS | |
| Packaging | SMD,P=1mm,Surface Mount,Right Angle | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 1 | |
| Mounting Type | Surface Mount, Right Angle | |
| Number of PINs | 6P | |
| Operating Temperature | -35℃~+85℃ | |
| Contact Material | Brass | |
| Number of PINs Per Row | 6 | |
| Color | Black | |
| Pitch | 1mm | |
| Current Rating | 1A | |
| Contact Plating | Gold | |
| Voltage Rating (Max) | 100V | |
| Pin Structure | 1x6P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 483
483 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9392 | $ 0.94 |
| 10+ | $ 0.7784 | $ 7.78 |
| 30+ | $ 0.6971 | $ 20.91 |
| 100+ | $ 0.6175 | $ 61.75 |
| 500+ | $ 0.5704 | $ 285.20 |
| 1,000+ | $ 0.5444 | $ 544.40 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | HRS | |
| Packaging | SMD,P=1mm,Surface Mount,Right Angle | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 1 | |
| Mounting Type | Surface Mount, Right Angle | |
| Number of PINs | 6P | |
| Operating Temperature | -35℃~+85℃ | |
| Contact Material | Brass | |
| Number of PINs Per Row | 6 | |
| Color | Black | |
| Pitch | 1mm | |
| Current Rating | 1A | |
| Contact Plating | Gold | |
| Voltage Rating (Max) | 100V | |
| Pin Structure | 1x6P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
C5440912 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



