LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERJUP3F3002V product image
Images for reference only

PANASONIC ERJUP3F3002VRoHS

Manufacturer
MPN
ERJUP3F3002V
LCSC Part #
C544090
Packaging
0603
Customer #
Key Attributes
RES 30000Ω ±1% 0.25W 0603
Datasheetpdf iconPANASONIC ERJUP3F3002V
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0533$ 0.27
50+$ 0.0521$ 2.61
150+$ 0.0514$ 7.71
500+$ 0.0507$ 25.35
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging0603
Power(Watts)250mW
Resistance30kΩ
Operating Temperature-55℃~+155℃
Voltage Rating-
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece