XINGLIGHT XL-4008WWC
| Manufacturer |
XINGLIGHT
Asian Brands |
| Mfr. Part # | XL-4008WWC |
| LCSC Part # | C5440667 |
| Package | SMD,4x1.4mm |
| Customer # | |
| Key Attributes | LED WHITE YELLOW LENS SMD |
| Description | White LED Indication - Discrete 2.9V~3.3V SMD,4x1.4mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | XINGLIGHT | |
| Package | SMD,4x1.4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
11,800 
11,800
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0635 | $ 0.64 |
100+ | $ 0.0506 | $ 5.06 |
300+ | $ 0.0441 | $ 13.23 |
1,000+ | $ 0.0393 | $ 39.30 |
4,000+ | $ 0.0354 | $ 141.60 |
8,000+ | $ 0.0334 | $ 267.20 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$