Littelfuse S4025LTP
| Manufacturer | |
| MPN | S4025LTP |
| LCSC Part # | C5440406 |
| Packaging | TO-220AB |
| Customer # | |
| Key Attributes | 400V 25A TO-220AB |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs | |
| Manufacturer | Littelfuse | |
| Packaging | TO-220AB | |
| Holding Current (Ih) | 40mA | |
| Current - Gate Trigger(Igt) | 35mA | |
| Voltage - On State(Vtm) | 1.6V | |
| Average Gate Power Dissipation (PG(AV)) | 800mW | |
| Current - On State(It(RMS)) | 25A | |
| Operating Temperature | -40℃~+125℃ | |
| Peak off - state voltage(Vdrm) | 400V | |
| Current - Surge(Itsm@f) | 350A | |
| Gate Trigger Voltage (Vgt) | 1.5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs | |
| Manufacturer | Littelfuse | |
| Packaging | TO-220AB | |
| Holding Current (Ih) | 40mA | |
| Current - Gate Trigger(Igt) | 35mA | |
| Voltage - On State(Vtm) | 1.6V |
| Type | Description | |
|---|---|---|
| Average Gate Power Dissipation (PG(AV)) | 800mW | |
| Current - On State(It(RMS)) | 25A | |
| Operating Temperature | -40℃~+125℃ | |
| Peak off - state voltage(Vdrm) | 400V | |
| Current - Surge(Itsm@f) | 350A | |
| Gate Trigger Voltage (Vgt) | 1.5V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Excellent unidirectional switches for phase control applications such as heating and motor speed controls. Standard phase control SCRs are triggered with few milliamperes of current at less than 1.5V potential.
Features
AI Translation
- RoHS-compliant
- Surge capability up to 350 A
- Glass – passivated junctions
- Voltage capability up to 1000 V
- Available in isolated TO-220, and isolated TO-263 packages
Applications
AI Translation
- AC solid-state switches
- industrial power tools
- exercise equipment
- white goods
- commercial appliances
In-Stock: 275
275 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.0596 | $ 2.06 |
| 10+ | $ 1.8985 | $ 18.99 |
| 50+ | $ 1.7985 | $ 89.93 |
| 100+ | $ 1.6937 | $ 169.37 |
| 500+ | $ 1.6468 | $ 823.40 |
| 1,000+ | $ 1.6264 | $ 1626.40 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs | |
| Manufacturer | Littelfuse | |
| Packaging | TO-220AB | |
| Holding Current (Ih) | 40mA | |
| Current - Gate Trigger(Igt) | 35mA | |
| Voltage - On State(Vtm) | 1.6V | |
| Average Gate Power Dissipation (PG(AV)) | 800mW | |
| Current - On State(It(RMS)) | 25A | |
| Operating Temperature | -40℃~+125℃ | |
| Peak off - state voltage(Vdrm) | 400V | |
| Current - Surge(Itsm@f) | 350A | |
| Gate Trigger Voltage (Vgt) | 1.5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs | |
| Manufacturer | Littelfuse | |
| Packaging | TO-220AB | |
| Holding Current (Ih) | 40mA | |
| Current - Gate Trigger(Igt) | 35mA | |
| Voltage - On State(Vtm) | 1.6V |
| Type | Description | |
|---|---|---|
| Average Gate Power Dissipation (PG(AV)) | 800mW | |
| Current - On State(It(RMS)) | 25A | |
| Operating Temperature | -40℃~+125℃ | |
| Peak off - state voltage(Vdrm) | 400V | |
| Current - Surge(Itsm@f) | 350A | |
| Gate Trigger Voltage (Vgt) | 1.5V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Excellent unidirectional switches for phase control applications such as heating and motor speed controls. Standard phase control SCRs are triggered with few milliamperes of current at less than 1.5V potential.
Features
AI Translation
- RoHS-compliant
- Surge capability up to 350 A
- Glass – passivated junctions
- Voltage capability up to 1000 V
- Available in isolated TO-220, and isolated TO-263 packages
Applications
AI Translation
- AC solid-state switches
- industrial power tools
- exercise equipment
- white goods
- commercial appliances
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |



