LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERJUP3F20R0V product image
  • ERJUP3F20R0V thumbnail 1
  • ERJUP3F20R0V thumbnail 2
  • ERJUP3F20R0V thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PANASONIC ERJUP3F20R0VRoHS

Manufacturer
MPN
ERJUP3F20R0V
LCSC Part #
C544033
Packaging
0603
Customer #
Key Attributes
RES 20Ω ±1% 250mW 0603
Datasheetpdf iconPANASONIC ERJUP3F20R0V
In-Stock: 1,280
1,280 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0386$ 0.77
200+$ 0.0305$ 6.10
600+$ 0.0259$ 15.54
5,000+$ 0.0232$ 116.00
10,000+$ 0.0209$ 209.00
20,000+$ 0.0196$ 392.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging0603
Resistance20Ω
Power(Watts)250mW
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece