NEWOPTO XYC-IRA2835A15-X4
| Manufacturer |
NEWOPTO
Asian Brands |
| Mfr. Part # | XYC-IRA2835A15-X4 |
| LCSC Part # | C5440076 |
| Package | SMD2835-2P |
| Customer # | |
| Key Attributes | EMITTER IR 940nm 100mA SMD |
| Description | 30mW/sr 5V 100mA 1.3V~1.6V 160mW 940nm SMD2835-2P LED Emitters - Infrared, UV, Visible RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | NEWOPTO | |
| Package | SMD2835-2P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
3,960 
3,960
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0916 | $ 0.92 |
100+ | $ 0.0708 | $ 7.08 |
300+ | $ 0.0604 | $ 18.12 |
2,000+ | $ 0.0526 | $ 105.20 |
4,000+ | $ 0.0464 | $ 185.60 |
10,000+ | $ 0.0433 | $ 433.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$