SM Switch SMXS-02K-TP
| Manufacturer |
SM Switch
Asian Brands |
| Mfr. Part # | SMXS-02K-TP |
| LCSC Part # | C5439761 |
| Package | SMD,P=2.54mm |
| Customer # | |
| Key Attributes | SWITCH DIP 25mA 24V |
| Description | 2 24V 25mA 3,000 Cycles Black SMD,P=2.54mm DIP Switches/SIP Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/DIP Switches/SIP Switches | |
| Manufacturer | SM Switch | |
| Package | SMD,P=2.54mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 7 |
| Multiple | 7 |
| Standard Packaging | 98 |
| Sales Unit | Piece |
In-Stock:
4,053 
4,053
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
7+ | $ 0.3217 $ 0.3057 | $ 2.14 |
70+ | $ 0.2512 $ 0.2387 | $ 16.71 |
196+ | $ 0.2211 $ 0.2101 | $ 41.18 |
686+ | $ 0.1834 $ 0.1743 | $ 119.57 |
3,528+ | $ 0.1666 $ 0.1583 | $ 558.48 |
6,958+ | $ 0.1566 $ 0.1488 | $ 1035.35 |
Standard Packaging 98/Full
Tube | ||
Better price for more quantity?
$