ALPSALPINE LPU4CG031B
| Manufacturer | |
| MPN | LPU4CG031B |
| LCSC Part # | C5439700 |
| Packaging | - |
| Customer # | |
| Key Attributes | Active Matrix Display Module |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LCD, OLED, Graphic | |
| Manufacturer | ALPSALPINE | |
| Packaging | - | |
| Display Range | 27.72x36.96mm | |
| Voltage - Supply | 2.8V~3V | |
| Quiescent Current | 100uA | |
| Operating Temperature | -20℃~+55℃ | |
| Size | 1.8 | |
| Dot Pixels | 176x132 | |
| Viewing Direction | 6 o'clock |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 40 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 20
20 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.5989 | $ 1.60 |
| 10+ | $ 1.3123 | $ 13.12 |
| 40+ | $ 1.1544 | $ 46.18 |
| 80+ | $ 0.9753 | $ 78.02 |
| 480+ | $ 0.8955 | $ 429.84 |
| 960+ | $ 0.8597 | $ 825.31 |
Standard Packaging40/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LCD, OLED, Graphic | |
| Manufacturer | ALPSALPINE | |
| Packaging | - | |
| Display Range | 27.72x36.96mm | |
| Voltage - Supply | 2.8V~3V | |
| Quiescent Current | 100uA | |
| Operating Temperature | -20℃~+55℃ | |
| Size | 1.8 | |
| Dot Pixels | 176x132 | |
| Viewing Direction | 6 o'clock |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 40 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517709000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517709000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



