Flat Ribbon Cable Conductors 3-971111-8
| Manufacturer | |
| MPN | 3-971111-8 |
| LCSC Part # | C5439380 |
| Packaging | - |
| Customer # | |
| Key Attributes | Flat Ribbon Cables |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Cables, Wires/Flat Ribbon Cables | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| CoreWireGauge | 28AWG | |
| length | 15m | |
| Category | Cable |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Reel |
| EDA Models | EasyEDA Model |
Not available now
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

