LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 2071508-1 product image
  • 2071508-1 thumbnail 1
  • 2071508-1 thumbnail 2
  • 2071508-1 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TE Connectivity 2071508-1RoHS

Manufacturer
MPN
2071508-1
LCSC Part #
C5439360
Packaging
Through Hole
Customer #
Key Attributes
General Purpose Low Power PCB Relays Miniature PCBRelay OJT
Datasheetpdf iconTE Connectivity 2071508-1

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRelays/Power Relays
ManufacturerTE Connectivity
PackagingThrough Hole
Release Time4ms
Operate Time15ms
Contact MaterialAgSnO
Contact Rating10A@250VAC
Coil Rated Power450mW
Switching Voltage(Max)250V@AC
Coil Voltage5V
Contact Form1 Set Normally Open: 1A (SPST NO)
Operating Temperature-30℃~+85℃
Coil Resistance55.6Ω

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Features

AI Translation
  • UL TV-8 rating (HM type) and UL TV-5 rating (LM/DM type)
  • 10A rating (HM type) and 5A rating (LM/DM type)
  • Small size (18.2 x 10.2 x 15.2H)
  • 4000Vrms coil to contact dielectric strength
  • Sensitive coil optional (LM type)

Applications

AI Translation
  • Lighting
  • Smart plug
  • Appliances
  • Industrial control
In-Stock: 1
1 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.9632$ 2.96
10+$ 2.902$ 29.02
30+$ 2.8618$ 85.85
100+$ 2.8199$ 281.99
Standard Packaging100/Full Tray
Better price for more quantity?
$