TE Connectivity 776231-2
| Manufacturer | |
| MPN | 776231-2 |
| LCSC Part # | C5439329 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 3 -40℃~+105℃ 35P 4mm 8A Through Hole Headers, Male Pins RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 3 | |
| Mounting Type | Through Hole | |
| Operating Temperature | -40℃~+105℃ | |
| Number of PINs | 35P | |
| Color | Blue | |
| Pitch | 4mm | |
| Contact Plating | Tin | |
| Current Rating | 8A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 32 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 93
93 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 8.3457 | $ 8.35 |
| 10+ | $ 7.4089 | $ 74.09 |
| 32+ | $ 6.8363 | $ 218.76 |
| 96+ | $ 6.3565 | $ 610.22 |
Standard Packaging32/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 3 | |
| Mounting Type | Through Hole | |
| Operating Temperature | -40℃~+105℃ | |
| Number of PINs | 35P | |
| Color | Blue | |
| Pitch | 4mm | |
| Contact Plating | Tin | |
| Current Rating | 8A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 32 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

