TE Connectivity 1393315-2
| Manufacturer | |
| Mfr. Part # | 1393315-2 |
| LCSC Part # | C5439305 |
| Package | Through Hole |
| Customer # | |
| Description | 12V@DC 130A 12V 1 Set Normally Open: 1A (SPST NO) Through Hole Automotive Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | TE Connectivity | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
8
8
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 52.8104 | $ 52.81 |
30+ | $ 50.3637 | $ 1510.91 |
Standard Packaging 50/Full
Bag | ||
Better price for more quantity?
$