VBsemi Elec SM4305PSKC-TRG-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | SM4305PSKC-TRG-VB |
| LCSC Part # | C5438963 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | MOSFET P-CH 30V 11.6A SO-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SO-8 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 380pF | |
| Current - Continuous Drain(Id) | 11.6A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 2.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 325pF | |
| RDS(on) | 11mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.96nF | |
| Gate Charge(Qg) | 43nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Halogen-free product compliant with IEC 61249-2-21
- Trench power MOSFET
- 100% Rg tested
- 100% UIS tested
- RoHS compliant
- Halogen-free version available
Applications
AI Translation
- Load Switch
- Notebook PC
- Desktop PC
In-Stock: 1,090
1,090 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3176$ 0.2700 | $ 0.27 |
| 10+ | $ 0.2777$ 0.2361 | $ 2.36 |
| 30+ | $ 0.2601$ 0.2211 | $ 6.63 |
| 100+ | $ 0.2394$ 0.2035 | $ 20.35 |
| 500+ | $ 0.2266$ 0.1927 | $ 96.35 |
| 1,000+ | $ 0.2202$ 0.1872 | $ 187.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SO-8 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 380pF | |
| Current - Continuous Drain(Id) | 11.6A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 2.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 325pF | |
| RDS(on) | 11mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.96nF | |
| Gate Charge(Qg) | 43nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Halogen-free product compliant with IEC 61249-2-21
- Trench power MOSFET
- 100% Rg tested
- 100% UIS tested
- RoHS compliant
- Halogen-free version available
Applications
AI Translation
- Load Switch
- Notebook PC
- Desktop PC
C5438963 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



