PANASONIC ERJP06F3003V
| Manufacturer | |
| Mfr. Part # | ERJP06F3003V |
| LCSC Part # | C543594 |
| Package | 0805 |
| Customer # | |
| Key Attributes | RES 300kΩ ±1% 500mW 0805 |
| Description | 300kΩ ±1% 500mW 0805 Thick Film Resistor AEC-Q200 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
2,040
2,040
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0223 | $ 0.45 |
200+ | $ 0.0176 | $ 3.52 |
600+ | $ 0.015 | $ 9.00 |
5,000+ | $ 0.0135 | $ 67.50 |
10,000+ | $ 0.0121 | $ 121.00 |
20,000+ | $ 0.0114 | $ 228.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$