PANASONIC ERJP06F1500V
| Manufacturer | |
| Mfr. Part # | ERJP06F1500V |
| LCSC Part # | C543535 |
| Package | 0805 |
| Customer # | |
| Key Attributes | RES 150Ω ±1% 500mW 0805 |
| Description | 500mW 150Ω 400V ±100ppm/℃ Thick Film Resistor ±1% 0805 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
1,840 
1,840
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0227 | $ 0.45 |
200+ | $ 0.018 | $ 3.60 |
600+ | $ 0.0154 | $ 9.24 |
5,000+ | $ 0.0134 | $ 67.00 |
10,000+ | $ 0.0121 | $ 121.00 |
20,000+ | $ 0.0113 | $ 226.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$