GUOCONN 1.0*12P*80*A*3/3*5/5
| Manufacturer | GUOCONNAsian Brands |
| MPN | 1.0*12P*80*A*3/3*5/5 |
| LCSC Part # | C54350070 |
| Packaging | P=1mm |
| Customer # | |
| Key Attributes | 0.3mm 12P 1mm Same Side 8cm P=1mm Flat Flex Cables (FFC, FPC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Cables, Wires/Flat Flex Cables (FFC, FPC) | |
| Manufacturer | GUOCONN | |
| Packaging | P=1mm | |
| Insert Thickness | 0.3mm | |
| Number of Pins | 12P | |
| Pitch | 1mm | |
| Contact Location | Same Side | |
| Total Length | 8cm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Storage conditions: temperature 15~25℃, humidity 30~50%RH
- Shelf life: gold plating 12 months, tin plating 6 months
- Product complies with RoHS 2.0 standards
In-Stock: 2,270
2,270 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0946 | $ 0.47 |
| 50+ | $ 0.0752 | $ 3.76 |
| 200+ | $ 0.0656 | $ 13.12 |
| 500+ | $ 0.0583 | $ 29.15 |
| 2,500+ | $ 0.0525 | $ 131.25 |
| 5,000+ | $ 0.0496 | $ 248.00 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Cables, Wires/Flat Flex Cables (FFC, FPC) | |
| Manufacturer | GUOCONN | |
| Packaging | P=1mm | |
| Insert Thickness | 0.3mm | |
| Number of Pins | 12P | |
| Pitch | 1mm | |
| Contact Location | Same Side | |
| Total Length | 8cm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Storage conditions: temperature 15~25℃, humidity 30~50%RH
- Shelf life: gold plating 12 months, tin plating 6 months
- Product complies with RoHS 2.0 standards
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| Type | Details |
|---|---|
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |



