LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERJP06J910V product image
  • ERJP06J910V thumbnail 1
  • ERJP06J910V thumbnail 2
  • ERJP06J910V thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PANASONIC ERJP06J910VRoHS

Manufacturer
MPN
ERJP06J910V
LCSC Part #
C543443
Packaging
0805
Customer #
Key Attributes
RES 91Ω ±5% 500mW 0805
Datasheetpdf iconPANASONIC ERJP06J910V
In-Stock: 150
150 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0169$ 0.85
500+$ 0.0131$ 6.55
1,500+$ 0.011$ 16.50
5,000+$ 0.0098$ 49.00
25,000+$ 0.0087$ 217.50
50,000+$ 0.0081$ 405.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging0805
Power(Watts)500mW
Resistance91Ω
Operating Temperature-55℃~+155℃
Voltage Rating400V
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±200ppm/℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece