LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERJP06J5R1V product image
Images for reference only

PANASONIC ERJP06J5R1VRoHS

Manufacturer
MPN
ERJP06J5R1V
LCSC Part #
C543423
Packaging
0805
Customer #
Key Attributes
RES 5.1Ω ±5% 500mW 0805
Datasheetpdf iconPANASONIC ERJP06J5R1V
In-Stock: 9,900
9,900 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0213$ 1.07
500+$ 0.0171$ 8.55
1,500+$ 0.0147$ 22.05
5,000+$ 0.0133$ 66.50
25,000+$ 0.0121$ 302.50
50,000+$ 0.0114$ 570.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging0805
Power(Watts)500mW
Resistance5.1Ω
Operating Temperature-55℃~+155℃
Voltage Rating400V
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient-100ppm/℃~+600ppm/℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece