LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
G-Switch GT-A1008HM-240W01 product image
  • GT-A1008HM-240W01 thumbnail 1
  • GT-A1008HM-240W01 thumbnail 2
  • GT-A1008HM-240W01 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

G-Switch GT-A1008HM-240W01RoHS

Manufacturer
G-SwitchAsian Brands
MPN
GT-A1008HM-240W01
LCSC Part #
C54334369
Packaging
P=1mm
Customer #
Key Attributes
1mm 2x20P 2 20 Locking -40℃~+105℃ P=1mm Rectangular Connector Housings RoHS
Datasheetpdf iconG-Switch GT-A1008HM-240W01
Custom CablesMOQ 1pc
In-Stock: 1,000
1,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3212$ 1.61
50+$ 0.2545$ 12.73
150+$ 0.2259$ 33.89
1,000+$ 0.1902$ 190.20
2,000+$ 0.1743$ 348.60
5,000+$ 0.1647$ 823.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerG-Switch
PackagingP=1mm
Pitch1mm
Flame Retardant RatingUL94V-0
Pins Structure2x20P
With WingsWithout Fins
Number of Rows2
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row20
With LockerLocking
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.