Magn Tek MT8762DT-1616
| Manufacturer | Magn TekAsian Brands |
| MPN | MT8762DT-1616 |
| LCSC Part # | C54333542 |
| Packaging | DFN-5(1.6x1.6) |
| Customer # | |
| Key Attributes | DFN-5(1.6x1.6) Switches (Solid State) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | Magn Tek | |
| Packaging | DFN-5(1.6x1.6) | |
| Sample Frequency | 100kHz | |
| Operation Points | 2mT | |
| Supply Current | 1.2mA | |
| Release Points | -2mT | |
| Operating Temperature | -40℃~+150℃ | |
| Voltage - Supply | 2.4V~24V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MT876X family is produced by BCD technology with both high performance and high reliability. The Hall IC internally includes an on-chip Hall voltage generator, a voltage requlator for operation with supply voltage of 2.4V to 24V, a small signal amplifier, Hall sensors with dynamic offset cancellation, a schmitt trigger and an open-drain output with overcurrent protection. It features temperature compensation technique to make the magnetic switching points stable over a wide temperature range. Other key features such as reverse supply voltage protection, output over-current protection and ESD level exceeding ±6KV (HBM) make the IC extremely robust and fault tolerant, which is important in demanding application environment such as automotive. Its extremely low operating supply voltage 2.4V also makes it possible to add external resistance in series with the supply pin for even greater protection against high voltage transients from the power supply. The MT876X family provides a variety of packages to customers: DFN,SOT-23 & SOT-23 thin outline for surface mount and flat TO-92 for through-hole mount. All packages are RoHS compliant.
Features
- 2.4 ~ 24V Operating Vcc Range
- -40°C ~ 150°C Operating Temperature
- Package Option: SOT-23 / SOT-23 (Thin Outline) DFN 1616 / Flat TO-92
- Open Drain Output
- -27V Reversed Power Supply Protection
- Output Limiting Current Protection
- RoHS Compliant: (EU)2015/863
Applications
- Home appliances
- Industrial Position Detection
- Proximity Switch
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3077 | $ 1.54 |
| 50+ | $ 0.2432 | $ 12.16 |
| 150+ | $ 0.2156 | $ 32.34 |
| 500+ | $ 0.1812 | $ 90.60 |
| 3,000+ | $ 0.1658 | $ 497.40 |
| 6,000+ | $ 0.1566 | $ 939.60 |
Standard Packaging3000/Full Reel | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

