TI LMV934MTX/NOPB
| Manufacturer | |
| MPN | LMV934MTX/NOPB |
| LCSC Part # | C543068 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | 1.8-V, RRIO Operational Amplifiers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 5.5mV | |
| Slew Rate | 420V/ms | |
| Input Offset Current(Ios) | 40nA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 86dB | |
| Ib - Input Bias Current | 35nA | |
| Output Current | 8mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 5.5uV/℃ | |
| Quiescent Current | 185uA | |
| Gain Bandwidth Product | 1.4MHz | |
| Input Voltage Noise Density | 57nV/√Hz@10kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LMV93x-N family (LMV931-N single, LMV932-N dual and LMV934-N quad) are low-voltage, low-power operational amplifiers. The LMV93x-N family operates from 1.8 V to 5.5 V supply voltages and have rail-to-rail input and output. The input common-mode voltage extends 200 mV beyond the supplies which enables user enhanced functionality beyond the supply voltage range. The output can swing rail-to-rail unloaded and within 105 mV from the rail with 600-Ω load at 1.8-V supply. The LMV93x-N devices are optimized to work at 1.8 V, which make them ideal for portable two-cell, battery-powered systems and single-cell Li-Ion systems. LMV93x-N devices exhibit an excellent speed-power ratio, achieving 1.4-MHz gain bandwidth product at 1.8-V supply voltage with very low supply current. The LMV93x-N devices can drive a 600-Ω load and up to 1000-pF capacitive load with minimal ringing. These devices also have a high DC gain of 101 dB, making them suitable for low-frequency applications. The single LMV93x-N is offered in space-saving 5-pin SC70 and SOT-23 packages. The dual LMV932-N are in 8-pin VSSOP and SOIC packages and the quad LMV934-N are in 14-pin TSSOP and SOIC packages. These small packages are ideal solutions for area constrained PC boards and portable electronics such as mobile phones and tablets.
Features
- Typical 1.8-V Supply Values; Unless Otherwise Noted Specified at 1.8 V, 2.7 V and 5 V
- Output Swing With 600-Ω Load 80 mV from Rail – With 2-kΩ Load 30 mV from Rail
- VCM 200 mV Beyond Rails
- Supply Current (per Channel) 100 μA
- Gain Bandwidth Product 1.4 MHz
- Maximum VOS 4 mV
- Ultra Tiny Packages
- Temperature Range -40°C to +125°C
Applications
- Phones Tablets
- Wearables
- Health Monitoring
- Portable and Battery-Powered Electronic Equipment
- Battery Monitoring
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.6373 | $ 1.64 |
| 10+ | $ 1.4539 | $ 14.54 |
| 30+ | $ 1.3257 | $ 39.77 |
| 100+ | $ 1.2073 | $ 120.73 |
| 500+ | $ 1.1537 | $ 576.85 |
| 1,000+ | $ 1.131 | $ 1131.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 5.5mV | |
| Slew Rate | 420V/ms | |
| Input Offset Current(Ios) | 40nA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 86dB | |
| Ib - Input Bias Current | 35nA | |
| Output Current | 8mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 5.5uV/℃ | |
| Quiescent Current | 185uA | |
| Gain Bandwidth Product | 1.4MHz | |
| Input Voltage Noise Density | 57nV/√Hz@10kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LMV93x-N family (LMV931-N single, LMV932-N dual and LMV934-N quad) are low-voltage, low-power operational amplifiers. The LMV93x-N family operates from 1.8 V to 5.5 V supply voltages and have rail-to-rail input and output. The input common-mode voltage extends 200 mV beyond the supplies which enables user enhanced functionality beyond the supply voltage range. The output can swing rail-to-rail unloaded and within 105 mV from the rail with 600-Ω load at 1.8-V supply. The LMV93x-N devices are optimized to work at 1.8 V, which make them ideal for portable two-cell, battery-powered systems and single-cell Li-Ion systems. LMV93x-N devices exhibit an excellent speed-power ratio, achieving 1.4-MHz gain bandwidth product at 1.8-V supply voltage with very low supply current. The LMV93x-N devices can drive a 600-Ω load and up to 1000-pF capacitive load with minimal ringing. These devices also have a high DC gain of 101 dB, making them suitable for low-frequency applications. The single LMV93x-N is offered in space-saving 5-pin SC70 and SOT-23 packages. The dual LMV932-N are in 8-pin VSSOP and SOIC packages and the quad LMV934-N are in 14-pin TSSOP and SOIC packages. These small packages are ideal solutions for area constrained PC boards and portable electronics such as mobile phones and tablets.
Features
- Typical 1.8-V Supply Values; Unless Otherwise Noted Specified at 1.8 V, 2.7 V and 5 V
- Output Swing With 600-Ω Load 80 mV from Rail – With 2-kΩ Load 30 mV from Rail
- VCM 200 mV Beyond Rails
- Supply Current (per Channel) 100 μA
- Gain Bandwidth Product 1.4 MHz
- Maximum VOS 4 mV
- Ultra Tiny Packages
- Temperature Range -40°C to +125°C
Applications
- Phones Tablets
- Wearables
- Health Monitoring
- Portable and Battery-Powered Electronic Equipment
- Battery Monitoring
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



