LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LMC6772AIMX/NOPB product image
  • LMC6772AIMX/NOPB thumbnail 1
  • LMC6772AIMX/NOPB thumbnail 2
  • LMC6772AIMX/NOPB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LMC6772AIMX/NOPBRoHS

Manufacturer
MPN
LMC6772AIMX/NOPB
LCSC Part #
C543062
Packaging
SOIC-8
Customer #
Key Attributes
Dual Micropower Rail-To-Rail Input CMOS Comparator with Open Drain Output
Datasheetpdf iconTI LMC6772AIMX/NOPB
In-Stock: 297
297 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.8723$ 1.87
10+$ 1.5751$ 15.75
30+$ 1.3868$ 41.60
100+$ 1.1952$ 119.52
500+$ 1.1091$ 554.55
1,000+$ 1.0718$ 1071.80
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Linear Comparators
ManufacturerTI
PackagingSOIC-8
Output TypeOpen-drain
Quiescent Current12uA
Output ModeCMOS
Propagation Delay Time4us
Operating Temperature-40℃~+85℃
FeaturesFail-safe function;Built-in hysteresis
Rail to RailRail-to-Rail Input
Common Mode Rejection Ratio(CMRR)75dB
Input Hysteresis Voltage (Vhys)-
Vos - Input Offset Voltage3mV
Ib - Input Bias Current0.02pA
Maximum Power Supply Range (Vdd-Vss)16V
Number of Channels2
Input Offset Voltage Drift(Vos TC)2uV/℃
Input Offset Current(Ios)0.01pA
Single Supply2.7V~15V
Response Time (tr)0.3us

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The LMC6772 is an ultra low power dual comparator with a maximum 10 μA/comparator power supply current. It is designed to operate over a wide range of supply voltages, with a minimum supply voltage of 2.7V. The common mode voltage range of the LMC6772 exceeds both the positive and negative supply rails, a significant advantage in single supply applications. The open drain output of the LMC6772 allows for wired-OR configurations. The open drain output also offers the advantage of allowing the output to be pulled to any voltage rail up to 15V, regardless of the supply voltage of the LMC6772. The LMC6772 is targeted for systems where low power consumption is the critical parameter. Ensured operation at supply voltages of 2.7V and rail-to-rail performance makes this comparator ideal for battery-powered applications.

Features

AI Translation
  • Low Power Consumption (Max): Is = 10 μA/comp
  • Wide Range of Supply Voltages: 2.7V to 15V
  • Rail-to-Rail Input Common Mode Voltage Range
  • Open Drain Output
  • Short Circuit Protection: 40 mA
  • Propagation Delay (Vcc = 5V, 100 mV Overdrive): 5 μs
  • LMC6772Q is AEC-Q Qualified
  • LMC6772Q has -40°C to 125°C Temperature Range

Applications

AI Translation
  • Laptop Computers
  • Mobile Phones
  • Metering Systems
  • Hand-Held Electronics
  • RC Timers
  • Alarm and Monitoring Circuits
  • Window Comparators
  • Multivibrators