DDF MBRF30200CT-TO-220F
| Manufacturer | DDFAsian Brands |
| MPN | MBRF30200CT-TO-220F |
| LCSC Part # | C54305055 |
| Packaging | TO-220F |
| Customer # | |
| Key Attributes | 1 Pair Common Cathode 200V 30A TO-220F Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DDF | |
| Packaging | TO-220F | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse (Vr) (Max) | 200V | |
| Voltage - Forward(Vf@If) | 880mV@10A;950mV@15A | |
| Reverse Leakage Current (Ir) | 5uA@200V;100uA@200V | |
| Current - Rectified | 30A | |
| Non-Repetitive Peak Forward Surge Current | 200A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
MBR30200CT is a 30A Schottky barrier rectifier that utilizes advanced technology to deliver high surge capability, high efficiency, high current capacity, low power consumption, and low forward voltage drop. MBR30200CT is suitable for applications such as freewheeling and polarity protection.
Features
AI Translation
- Schottky barrier chip
- Guard ring die structure for transient protection
- High current capability and low forward voltage drop
In-Stock: 50
50 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.204 | $ 1.02 |
| 50+ | $ 0.1616 | $ 8.08 |
| 150+ | $ 0.1435 | $ 21.53 |
| 500+ | $ 0.1208 | $ 60.40 |
| 2,500+ | $ 0.1107 | $ 276.75 |
| 5,000+ | $ 0.1046 | $ 523.00 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DDF | |
| Packaging | TO-220F | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse (Vr) (Max) | 200V | |
| Voltage - Forward(Vf@If) | 880mV@10A;950mV@15A | |
| Reverse Leakage Current (Ir) | 5uA@200V;100uA@200V | |
| Current - Rectified | 30A | |
| Non-Repetitive Peak Forward Surge Current | 200A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
MBR30200CT is a 30A Schottky barrier rectifier that utilizes advanced technology to deliver high surge capability, high efficiency, high current capacity, low power consumption, and low forward voltage drop. MBR30200CT is suitable for applications such as freewheeling and polarity protection.
Features
AI Translation
- Schottky barrier chip
- Guard ring die structure for transient protection
- High current capability and low forward voltage drop
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

