DDF MBR30200CS-TO-252
| Manufacturer | DDFAsian Brands |
| MPN | MBR30200CS-TO-252 |
| LCSC Part # | C54305041 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | 1 Pair Common Cathode 200V 30A TO-252 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DDF | |
| Packaging | TO-252 | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse (Vr) (Max) | 200V | |
| Voltage - Forward(Vf@If) | 880mV@10A;950mV@15A | |
| Reverse Leakage Current (Ir) | 100uA@200V | |
| Current - Rectified | 30A | |
| Non-Repetitive Peak Forward Surge Current | 200A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,500
2,500 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2319 | $ 1.16 |
| 50+ | $ 0.1837 | $ 9.19 |
| 150+ | $ 0.1631 | $ 24.47 |
| 500+ | $ 0.1373 | $ 68.65 |
| 2,500+ | $ 0.1258 | $ 314.50 |
| 5,000+ | $ 0.1189 | $ 594.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DDF | |
| Packaging | TO-252 | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse (Vr) (Max) | 200V | |
| Voltage - Forward(Vf@If) | 880mV@10A;950mV@15A | |
| Reverse Leakage Current (Ir) | 100uA@200V | |
| Current - Rectified | 30A | |
| Non-Repetitive Peak Forward Surge Current | 200A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

