TI LM324DRG3
| Manufacturer | |
| MPN | LM324DRG3 |
| LCSC Part # | C543049 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | 4 3mV 500V/ms 80dB 20nA 1.2MHz SOIC-14 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 3mV | |
| Slew Rate | 500V/ms | |
| Input Offset Current(Ios) | 2nA | |
| Input offset current drift(Ios TC) | - | |
| Features | EMI filtering/RF suppression | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Ib - Input Bias Current | 20nA | |
| Maximum Power Supply Range (Vdd-Vss) | - | |
| Input Offset Voltage Drift(Vos TC) | 7uV/℃ | |
| Quiescent Current | - | |
| Gain Bandwidth Product | 1.2MHz | |
| Input Voltage Noise Density | 35nV/√Hz@1kHz | |
| Output Current | 30mA | |
| Rail to Rail | - | |
| Dual Supply | - | |
| Single Supply | 3V~36V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM324B and LM2902B devices are the next-generation versions of the general-purpose operational amplifiers LM324 and LM2902, which include four high-voltage (36V) operational amplifiers. These devices offer excellent value for cost-sensitive applications, with features including low offset voltage (600μV, typical), ground-referenced common-mode input range, and high differential input voltage capability. The LM324B and LM2902B operational amplifiers simplify circuit design with enhanced features such as unity-gain stability, lower offset voltage (3mV maximum; 2mV maximum for LM324BA and LM2902BA), and lower quiescent current (240μA per amplifier, typical). High ESD (2kV, HBM) and integrated EMI and RF filters support the use of the LM324B and LM2902B devices in more demanding and environmentally challenging applications.
Features
- Wide supply voltage range: 3V to 36V (B, BA versions)
- Low input offset voltage maximum at 25°C: ±2mV (BA versions LM2902A, LM124A)
- 2kV ESD protection (HBM) (B, BA, K versions)
- Internal RF and EMI filter (B, BA versions)
- Common-mode input voltage range includes V–
- Input differential voltage drivable to supply voltage
Applications
- Commercial network and server power supply units
- Multi-function printers
- Power supplies and mobile chargers
- Desktop computers and motherboards
- Indoor/outdoor air conditioners
- Washing machines, dryers, and refrigerators
- AC inverters, string inverters, central inverters, and variable frequency drives
- Uninterruptible power supplies
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 3mV | |
| Slew Rate | 500V/ms | |
| Input Offset Current(Ios) | 2nA | |
| Input offset current drift(Ios TC) | - | |
| Features | EMI filtering/RF suppression | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Ib - Input Bias Current | 20nA | |
| Maximum Power Supply Range (Vdd-Vss) | - | |
| Input Offset Voltage Drift(Vos TC) | 7uV/℃ | |
| Quiescent Current | - | |
| Gain Bandwidth Product | 1.2MHz | |
| Input Voltage Noise Density | 35nV/√Hz@1kHz | |
| Output Current | 30mA | |
| Rail to Rail | - | |
| Dual Supply | - | |
| Single Supply | 3V~36V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM324B and LM2902B devices are the next-generation versions of the general-purpose operational amplifiers LM324 and LM2902, which include four high-voltage (36V) operational amplifiers. These devices offer excellent value for cost-sensitive applications, with features including low offset voltage (600μV, typical), ground-referenced common-mode input range, and high differential input voltage capability. The LM324B and LM2902B operational amplifiers simplify circuit design with enhanced features such as unity-gain stability, lower offset voltage (3mV maximum; 2mV maximum for LM324BA and LM2902BA), and lower quiescent current (240μA per amplifier, typical). High ESD (2kV, HBM) and integrated EMI and RF filters support the use of the LM324B and LM2902B devices in more demanding and environmentally challenging applications.
Features
- Wide supply voltage range: 3V to 36V (B, BA versions)
- Low input offset voltage maximum at 25°C: ±2mV (BA versions LM2902A, LM124A)
- 2kV ESD protection (HBM) (B, BA, K versions)
- Internal RF and EMI filter (B, BA versions)
- Common-mode input voltage range includes V–
- Input differential voltage drivable to supply voltage
Applications
- Commercial network and server power supply units
- Multi-function printers
- Power supplies and mobile chargers
- Desktop computers and motherboards
- Indoor/outdoor air conditioners
- Washing machines, dryers, and refrigerators
- AC inverters, string inverters, central inverters, and variable frequency drives
- Uninterruptible power supplies
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

