LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI MAX3221EIDBR product image
  • MAX3221EIDBR thumbnail 1
  • MAX3221EIDBR thumbnail 2
  • MAX3221EIDBR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI MAX3221EIDBRRoHS

Manufacturer
MPN
MAX3221EIDBR
LCSC Part #
C543018
Packaging
SSOP-16-208mil
Customer #
Key Attributes
3V to 5.5V Single-Chip RS-232 Line Driver/Receiver with ±15kV IEC ESD Protection
Datasheetpdf iconTI MAX3221EIDBR
In-Stock: 240
240 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.9555$ 1.96
10+$ 1.7426$ 17.43
30+$ 1.5914$ 47.74
100+$ 1.4532$ 145.32
500+$ 1.3915$ 695.75
1,000+$ 1.3655$ 1365.50
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerTI
PackagingSSOP-16-208mil
TypeTransceiver
Voltage - Supply3V~5.5V
Data Rate250Kbps
Operating Temperature-40℃~+85℃
ESD Protect±15kV
charge pumpYes
Number of Drivers1
FeaturesAutomatic level shifting;Low-power mode
Number of Receivers1
Quiescent Supply Current1uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The MAX3221E is a single-driver, single-receiver RS-232 solution powered by a single VCC supply. The RS-232 pins provide IEC61000-4-2 ESD protection. The device complies with TIA/EIA-232-F requirements and provides an electrical interface between an asynchronous communication controller and a serial port connector. A charge pump and four small external capacitors support operation from a single 3V to 5.5V supply. These devices operate at data signaling rates up to 250kbit/s with a driver output slew rate of up to 30V/µs. Flexible power management control options are available. The auto-shutdown feature disables the driver and charge pump when the receiver is disconnected or the remote driver is powered down. The driver can be manually enabled or disabled. The INVALID output goes low when the receiver input is disconnected or powered down.

Features

AI Translation
  • ESD protection for RS-232 pins
  • ±15kV HBM, ±8kV (IEC 61000-4-2, contact discharge), ±15kV (IEC 61000-4-2, air-gap discharge)
  • Meets or exceeds TIA/EIA-232-F and ITU v.28 standards
  • Powered by 3V to 5.5V VCC supply
  • Data rates up to 250kbit/s
  • One driver and one receiver
  • Low standby current: 1µA (typical)
  • Accepts 5V logic inputs with 3.3V supply
  • Auto-shutdown automatically disables driver for power savings
  • Alternative high-speed device available (1Mbit/s)

Applications

AI Translation
  • Industrial PC
  • Wired networking
  • Data center and enterprise computing
  • Battery-powered systems
  • PDA
  • Notebook computers
  • Portable computers
  • Handheld computers
  • Handheld devices