LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RUNIC LM2903VXM product image
Images for reference only

RUNIC LM2903VXMRoHS

Manufacturer
RUNICAsian Brands
MPN
LM2903VXM
LCSC Part #
C54300526
Packaging
MSOP-8
Customer #
Key Attributes
500uV 10pA 2 MSOP-8 Linear Comparators RoHS
Datasheetpdf iconRUNIC LM2903VXM
In-Stock: 4,000
4,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1322$ 0.66
50+$ 0.1053$ 5.27
150+$ 0.0919$ 13.79
500+$ 0.0818$ 40.90
2,500+$ 0.0737$ 184.25
4,000+$ 0.0697$ 278.80
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Linear Comparators
ManufacturerRUNIC
PackagingMSOP-8
Dual Supply-16V~-1.65V;1.65V~16V
Output TypeOpen Drain
Vos - Input Offset Voltage500uV
Ib - Input Bias Current10pA
Quiescent Current380uA
Propagation Delay Time900ns
Number of Channels2
Input Offset Current(Ios)10pA
Operating Temperature-40℃~+125℃
Single Supply3.3V~32V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

LM2903V is a dual comparator with open-collector outputs that can be wire-AND connected. It comprises two voltage comparators operating over a wide single-supply voltage range, with quiescent current independent of supply voltage. For portable consumer product circuit designs requiring low offset voltage, high supply voltage, low supply current, and space savings, this device offers the most cost-effective solution. The LM2903V is available in SOP8 and MSOP8 packages, with an operating temperature range of -40°C ~ +125°C.

Features

AI Translation
  • Operating voltage range: 3.3V ~ 32V
  • Current: 380μA at VS = 5V
  • Common-mode input voltage range includes ground potential
  • Low output saturation voltage
  • Open-drain output
  • Maximum operating temperature: +125°C
  • Package: SOP8, MSOP8

Applications

AI Translation
  • Hysteresis comparator
  • Factory automation and control
  • Industrial equipment
  • Test and measurement equipment
  • Power tools
  • Robotics
  • Wireless infrastructure