LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Amphenol G88MP021028CREU product image
Images for reference only

Amphenol G88MP021028CREURoHS

Manufacturer
MPN
G88MP021028CREU
LCSC Part #
C5428229
Packaging
Through Hole,P=3mm
Customer #
Key Attributes
2 2P 1 12.5A 2x1P 3mm Through Hole,P=3mm Headers, Male Pins RoHS
Datasheetpdf iconAmphenol G88MP021028CREU
Custom CablesMOQ 1pc
In-Stock: 10
10 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9927$ 0.99
10+$ 0.9679$ 9.68
30+$ 0.9509$ 28.53
100+$ 0.9339$ 93.39
Standard Packaging900/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerAmphenol
PackagingThrough Hole,P=3mm
Flame Retardant RatingUL94V-0
Number of Rows2
Mounting TypeThrough Hole
Number of PINs2P
Contact MaterialCopper alloy
ColorBlack
Plastic MaterialLCP
Number of PINs Per Row1
Current Rating12.5A
Contact PlatingGold
Pin Structure2x1P
Row Spacing3mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging900
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.