LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Amphenol G88MP061028CREU product image
  • G88MP061028CREU thumbnail 1
  • G88MP061028CREU thumbnail 2
  • G88MP061028CREU thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Amphenol G88MP061028CREURoHS

Manufacturer
MPN
G88MP061028CREU
LCSC Part #
C5428218
Packaging
Through Hole,P=3mm
Customer #
Key Attributes
2 6P 3 12.5A 3mm 2x3P Through Hole,P=3mm Headers, Male Pins RoHS
Datasheetpdf iconAmphenol G88MP061028CREU
Custom CablesMOQ 1pc
In-Stock: 10
10 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0854$ 1.09
10+$ 1.0576$ 10.58
30+$ 1.0391$ 31.17
100+$ 1.0205$ 102.05
Standard Packaging450/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerAmphenol
PackagingThrough Hole,P=3mm
Flame Retardant RatingUL94V-0
Number of Rows2
Mounting TypeThrough Hole
Number of PINs6P
Contact MaterialCopper alloy
ColorBlack
Plastic MaterialLCP
Number of PINs Per Row3
Current Rating12.5A
Contact PlatingGold
Row Spacing3mm
Pin Structure2x3P

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging450
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.