PANASONIC ERTJ0EP104J
| Manufacturer | |
| Mfr. Part # | ERTJ0EP104J |
| LCSC Part # | C542723 |
| Package | 0402 |
| Customer # | |
| Key Attributes | THERMISTOR NTC 100kΩ 4050K 0402 |
| Description | NTC Thermistor 100kΩ Surface Mount 0402 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | PANASONIC | |
| Package | 0402 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
10+ | $ 0.0715 | $ 0.72 |
100+ | $ 0.0572 | $ 5.72 |
300+ | $ 0.0501 | $ 15.03 |
1,000+ | $ 0.0447 | $ 44.70 |
5,000+ | $ 0.0404 | $ 202.00 |
10,000+ | $ 0.0383 | $ 383.00 |
Standard Packaging 10000/Full
Reel | ||