PANASONIC ECWFG2J105QA
| Manufacturer | |
| MPN | ECWFG2J105QA |
| LCSC Part # | C542349 |
| Packaging | Through Hole,P=22.5mm |
| Customer # | |
| Key Attributes | CAP FILM 1uF ±10% 630V TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,P=22.5mm | |
| Capacitance | 1uF | |
| Voltage Rating | 630V | |
| Operating Temperature | -40℃~+110℃ | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 350 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Non-inductive construction using metallized polypropylene film, housed in a flame-retardant plastic case.
Features
AI Translation
- High safety (with safety features)
- High moisture resistance (85°C, 85%): 420V at 600V, 500 hours; 500V at 630V, 1000 hours; 500V at 700V, 1000 hours; 560V at 800V, 500 hours; at 1100V, 700V for capacitance < 2.0μF, 500 hours; 770V for capacitance ≥ 2.0μF, 500 hours
- High thermal shock resistance (600 to 1100V: -55°C to 85°C, 1000 cycles): 360V at 600V, 1000 hours; 450V at 630V, 1000 hours; 450V at 700V, 1000 hours; 480V at 800V, 1000 hours; 660V at 1100V, 1000 hours
- Flame-retardant plastic case and non-combustible resin
- AEC-Q200 compliant
- RoHS compliant
Applications
AI Translation
- DC/DC, AC/DC conversion circuits in xEV
- High-frequency and high-current circuits
In-Stock: 33
33 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7871 | $ 1.79 |
| 10+ | $ 1.5104 | $ 15.10 |
| 30+ | $ 1.3363 | $ 40.09 |
| 100+ | $ 1.1589 | $ 115.89 |
| 350+ | $ 1.0791 | $ 377.69 |
| 1,050+ | $ 1.0449 | $ 1097.15 |
Standard Packaging350/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,P=22.5mm | |
| Capacitance | 1uF | |
| Voltage Rating | 630V | |
| Operating Temperature | -40℃~+110℃ | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 350 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Non-inductive construction using metallized polypropylene film, housed in a flame-retardant plastic case.
Features
AI Translation
- High safety (with safety features)
- High moisture resistance (85°C, 85%): 420V at 600V, 500 hours; 500V at 630V, 1000 hours; 500V at 700V, 1000 hours; 560V at 800V, 500 hours; at 1100V, 700V for capacitance < 2.0μF, 500 hours; 770V for capacitance ≥ 2.0μF, 500 hours
- High thermal shock resistance (600 to 1100V: -55°C to 85°C, 1000 cycles): 360V at 600V, 1000 hours; 450V at 630V, 1000 hours; 450V at 700V, 1000 hours; 480V at 800V, 1000 hours; 660V at 1100V, 1000 hours
- Flame-retardant plastic case and non-combustible resin
- AEC-Q200 compliant
- RoHS compliant
Applications
AI Translation
- DC/DC, AC/DC conversion circuits in xEV
- High-frequency and high-current circuits
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



